833-020-523-202

Heilind Number:EDA833-020-523-202
Manufacturer:EDAC
Manufacturer Number:833-020-523-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-020-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-020-523-202

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, featuring a vibrant Green design. With a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various applications. This double-row connector, with Copper Alloy contacts, offers 20 positions at a .156-inch pitch, suitable for secure board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Upgrade your electronics with this essential component.