833-020-523-802

Heilind Number:EDA833-020-523-802
Manufacturer:EDAC
Manufacturer Number:833-020-523-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-020-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-020-523-802

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in harsh environments. With a contact material of Copper Alloy, it guarantees efficient power transmission at an amperage of 3A. Featuring 20 positions and a pitch of .156 inches, it facilitates secure board-to-board connections with precise alignment. The straight mount orientation and a row spacing of .2 inches further enhance its versatility, while its operating temperature range of -40 to 105°C ensures optimal functionality in various applications. Upgrade your setup with this essential component, perfect for demanding projects in the tech industry.