833-020-523-808

Heilind Number:EDA833-020-523-808
Manufacturer:EDAC
Manufacturer Number:833-020-523-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-020-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-020-523-808

Detailed Description

Enhance the connectivity of your printed circuit boards with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a double row configuration, it offers a total of 20 positions for secure and efficient connections. The contact material, made of Copper Alloy, ensures optimal conductivity while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in various environments. Its straight mount orientation simplifies installation, making it a must-have component for your PCB assembly projects. Trust in our high-quality connector to meet your connectivity needs with ease and efficiency.