833-020-524-108

Heilind Number:EDA833-020-524-108
Manufacturer:EDAC
Manufacturer Number:833-020-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-020-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-020-524-108

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Its vibrant green hue adds a pop of color while its robust UL 94V-0 Thermoplastic Polyester housing ensures durability. With a single row layout, this connector features 20 copper alloy contact positions, each capable of handling up to 3 A of current. The .156-inch pitch and .2-inch row spacing offer precise alignment, making it ideal for board-to-board PCB connections. Designed for seamless integration, its straight mount orientation and wide operating temperature range of -40 to 105 °C guarantee reliable performance in various environments. Upgrade your setup with this essential component.