833-020-524-212

Heilind Number:EDA833-020-524-212
Manufacturer:EDAC
Manufacturer Number:833-020-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-020-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-020-524-212

Detailed Description

Enhance connectivity in your PCB assembly with this high-performance Card Edge Connector. Featuring a vibrant Green color, it adds a touch of visual appeal while delivering exceptional functionality. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliability in even the most demanding environments. Designed for optimal power transmission, it boasts a 3A amperage rating and Copper Alloy contact material. The connector's dual rows and 20 positions provide ample connectivity options, while a .156-inch pitch and .2-inch row spacing ensure precise alignment. Its straight mount orientation simplifies installation, and an operating temperature range of -40 to 105°C guarantees performance in extreme conditions. Ideal for a wide range of applications, this connector is a must-have for any electronics project.