833-020-524-812

Heilind Number:EDA833-020-524-812
Manufacturer:EDAC
Manufacturer Number:833-020-524-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-020-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-020-524-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for efficient power delivery, this connector boasts a 3A amperage capacity, ensuring reliable performance even in high-demand applications. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee long-lasting functionality, while the double-row configuration with 20 positions offers ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation simplifies installation, and an operating temperature range of -40 to 105°C ensures consistent operation in varied environments. Upgrade your PCB assembly with this essential connector for optimal performance and connectivity.