833-020-540-101

Heilind Number:EDA833-020-540-101
Manufacturer:EDAC
Manufacturer Number:833-020-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-020-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-020-540-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Designed for optimal performance, this connector features a single row with 20 positions, perfect for seamless board-to-board connections. Engineered with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission with an amperage of 3 A. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation offers versatile positioning options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees efficiency in various environments. Elevate your connectivity solutions with this essential component.