833-020-540-103

Heilind Number:EDA833-020-540-103
Manufacturer:EDAC
Manufacturer Number:833-020-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-020-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-020-540-103

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for optimal durability and efficiency, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring maximum safety and reliability. With a single row layout, it seamlessly accommodates 20 positions with a pitch of .156 inches, guaranteeing precise and secure connectivity. Crafted from Copper Alloy, the contact material offers superior conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of industrial applications. Trust in its quality to streamline your board-to-board connections seamlessly.