833-020-540-108

Heilind Number:EDA833-020-540-108
Manufacturer:EDAC
Manufacturer Number:833-020-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-020-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-020-540-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row configuration with 20 positions, offering reliable contact for optimal signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green color, ensures durability and safety in operation. With copper alloy contacts, it guarantees efficient power delivery with a current rating of 3 A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various industrial applications. Upgrade your connectivity setup with this essential component.