833-020-540-212

Heilind Number:EDA833-020-540-212
Manufacturer:EDAC
Manufacturer Number:833-020-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-020-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-020-540-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a high-quality solution designed for seamless integration. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows and twenty positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of industrial settings. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have in your toolkit for efficient board-to-board connections. Elevate your project with this essential component.