833-020-540-803

Heilind Number:EDA833-020-540-803
Manufacturer:EDAC
Manufacturer Number:833-020-540-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-020-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-020-540-803

Detailed Description

Enhance your PCB connections with this Card Edge Connector in vibrant green. Designed for high-performance applications, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from Copper Alloy for reliable conductivity. With two rows and 20 positions, it offers ample space for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various industries. Upgrade your connectivity solutions with this essential component.