833-020-540-808

Heilind Number:EDA833-020-540-808
Manufacturer:EDAC
Manufacturer Number:833-020-540-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-020-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-020-540-808

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for seamless integration. With a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures longevity and performance. Featuring two rows of Copper Alloy contacts, each capable of handling up to 3A of current, it guarantees reliable power transmission. The .156-inch pitch and .2-inch row spacing, along with 20 positions, offer ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component for efficient board-to-board connectivity.