833-020-541-102

Heilind Number:EDA833-020-541-102
Manufacturer:EDAC
Manufacturer Number:833-020-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-020-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-020-541-102

Detailed Description

Enhance circuit connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for precision and durability, this connector features a single row layout with 20 positions, ensuring efficient data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in harsh environments with an operating temperature range of -40 to 105 °C. The copper alloy contact material and .156-inch pitch offer optimal conductivity, while the straight mount orientation simplifies installation. Trust in this green-colored connector for your electronic assembly needs, meeting industry standards for amperage and spacing requirements. Elevate your PCB connectivity with this essential component.