833-020-541-104

Heilind Number:EDA833-020-541-104
Manufacturer:EDAC
Manufacturer Number:833-020-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-020-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-020-541-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Crafted with precision and durability in mind, this connector boasts a vibrant green hue and a single row design, perfect for streamlined assembly. With a current rating of 3 A and copper alloy contacts, it ensures reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and performance in any environment. Featuring 20 positions and a pitch of .156 inches, it offers ample room for your connections. Whether straight or right-angled, its versatile mounting orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your project with this essential connector, a must-have in any professional setup.