833-020-541-602

Heilind Number:EDA833-020-541-602
Manufacturer:EDAC
Manufacturer Number:833-020-541-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-020-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-020-541-602

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a single row layout with 20 positions for secure attachment. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The contact material, Copper Alloy, guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate efficient board-to-board connections. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, this connector offers optimal performance even in demanding environments. Its straight mount orientation further simplifies installation, making it a versatile choice for various applications. Elevate your connectivity solutions with this essential component.