833-020-541-802

Heilind Number:EDA833-020-541-802
Manufacturer:EDAC
Manufacturer Number:833-020-541-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-020-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-020-541-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal signal transmission, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration and a total of 20 positions, it offers ample connectivity options for your electronic projects. The contact material, made of Copper Alloy, ensures reliable and efficient data transfer. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for both standard and demanding applications. Its straight mount orientation and .156-inch pitch make it easy to integrate into your circuit board setup. Elevate your connection game with this essential component.