833-020-541-804

Heilind Number:EDA833-020-541-804
Manufacturer:EDAC
Manufacturer Number:833-020-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-020-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-020-541-804

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector, designed for seamless integration on PCBs. With a vibrant green color and constructed from UL 94V-0 Thermoplastic Polyester housing material, it offers both visual appeal and exceptional durability. Featuring two rows of high-quality Copper Alloy contacts, this connector ensures reliable power transmission with an amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate precise alignment, while the 20 positions cater to diverse connection needs. Perfect for straight mounting orientation, it withstands extreme temperatures ranging from -40 to 105°C, making it ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.