833-020-541-807

Heilind Number:EDA833-020-541-807
Manufacturer:EDAC
Manufacturer Number:833-020-541-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-020-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-020-541-807

Detailed Description

Enhance connectivity on your PCB with our high-performance Card Edge Connector. Designed for optimal signal transmission, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With a contact material of Copper Alloy, it ensures reliable power delivery with an amperage of 3 A. Its double-row configuration, with 20 positions and a pitch of .156 inches, offers efficient data transfer. The straight mount orientation and a row spacing of .2 inches make installation easy and secure. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, guaranteeing seamless performance. Upgrade your PCB assembly with this essential component for enhanced connectivity and functionality.