833-020-541-808

Heilind Number:EDA833-020-541-808
Manufacturer:EDAC
Manufacturer Number:833-020-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-020-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-020-541-808

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board integration. With a vibrant green hue, this connector not only offers visual appeal but also boasts high functionality, capable of handling up to 3 A of power. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability in even the most demanding environments. Featuring two rows of copper alloy contacts with a pitch of .156 inches and 20 positions, it facilitates efficient signal transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it ideal for various electronic applications. Upgrade your connectivity solutions with this essential connector.