833-020-541-812

Heilind Number:EDA833-020-541-812
Manufacturer:EDAC
Manufacturer Number:833-020-541-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-020-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-020-541-812

Detailed Description

Enhance connectivity in your electronic assemblies with our Card Edge Connector. Featuring a vibrant green color, this connector boasts a durable construction with UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, ensuring reliable performance. With a dual-row design and a total of 20 positions, it offers ample connectivity options for your PCBs. The .156-inch pitch and .2-inch row spacing make it suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Its straight mount orientation further enhances ease of installation. Discover seamless connectivity with this essential component for your PCB assemblies.