833-020-542-108

Heilind Number:EDA833-020-542-108
Manufacturer:EDAC
Manufacturer Number:833-020-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-020-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-020-542-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green color, this connector offers seamless integration with a single-row design and 20 positions for optimal versatility. With a pitch of .156 inches and a row spacing of .2 inches, it ensures precise and efficient connections. The housing material, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Each contact is made from robust Copper Alloy, capable of handling amperages up to 3A. Whether for industrial or commercial applications, this connector is designed to thrive in challenging environments, with an operating temperature range of -40 to 105°C. Perfect for Board to Board PCB connections, it provides a secure and reliable link between components. Trust in our connector for seamless performance and lasting quality.