833-020-542-207

Heilind Number:EDA833-020-542-207
Manufacturer:EDAC
Manufacturer Number:833-020-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-020-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-020-542-207

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a vibrant green hue. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. With two rows of copper alloy contacts, each rated for 3A, this connector offers a total of 20 positions with a pitch of .156 inches. Designed for seamless board-to-board connections, its straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications in the electronics industry. Trust in its quality construction to streamline your connectivity needs with ease.