833-020-542-803

Heilind Number:EDA833-020-542-803
Manufacturer:EDAC
Manufacturer Number:833-020-542-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-020-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-020-542-803

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector, featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester. Designed for optimal performance, this connector boasts a double-row configuration with 20 positions, ensuring seamless connectivity for your electronic components. Crafted with high-quality Copper Alloy contacts, it guarantees reliable power delivery with an amperage of 3 A. The .156-inch pitch and .2-inch row spacing offer precise alignment on your circuit board. Whether you require straight mounting or angled orientation, this connector accommodates your needs with versatility. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environmental conditions. Elevate your PCB assembly process with this essential component, perfect for applications in telecommunications, industrial electronics, and beyond. Trust in its performance and durability for seamless board-to-board connections.