833-020-542-808

Heilind Number:EDA833-020-542-808
Manufacturer:EDAC
Manufacturer Number:833-020-542-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-020-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-020-542-808

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for precision and durability, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, each offering a maximum amperage of 3 A, this connector guarantees efficient power transmission. The .156-inch pitch and .2-inch row spacing provide seamless integration into your circuitry, while the straight mount orientation offers versatility in installation. With a total of 20 positions, this connector facilitates multiple connections, making it ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for use in various environments. Upgrade your connectivity solutions with this essential component.