833-020-542-812

Heilind Number:EDA833-020-542-812
Manufacturer:EDAC
Manufacturer Number:833-020-542-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-020-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-020-542-812

Detailed Description

Enhance your electronic connections with this durable Card Edge Connector in vibrant green. Designed for optimal performance, its UL 94V-0 Thermoplastic Polyester housing ensures reliability in various environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for your PCB assembly. Featuring twenty positions and a straight mount orientation, it facilitates efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Elevate your connectivity with this essential component.