833-020-544-101

Heilind Number:EDA833-020-544-101
Manufacturer:EDAC
Manufacturer Number:833-020-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-020-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-020-544-101

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color and constructed with high-quality UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any environment. With a single row layout and 20 positions, it offers ample connectivity for your circuitry. The contact material, made of durable Copper Alloy, guarantees secure and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, make installation simple and efficient. Upgrade your connectivity solutions with this essential component.