833-020-544-808

Heilind Number:EDA833-020-544-808
Manufacturer:EDAC
Manufacturer Number:833-020-544-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-020-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-020-544-808

Detailed Description

Enhance your electronic connections with our meticulously crafted Card Edge Connector, boasting a vibrant green hue for easy identification. Designed for optimal performance, this connector features a double-row layout with 20 positions, ensuring seamless communication on your PCB. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contacts offer reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for secure installation, making it a staple in your connector arsenal. Welcome to the future of efficient board-to-board connectivity.