833-020-555-201

Heilind Number:EDA833-020-555-201
Manufacturer:EDAC
Manufacturer Number:833-020-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-020-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-020-555-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic assemblies. Featuring a vibrant Green color, this connector offers a sleek and functional addition to your setup. With a current rating of 3 A, it ensures reliable power transmission, while the housing crafted from UL 94V-0 Thermoplastic Polyester guarantees durability and safety. Its two rows of copper alloy contacts, spaced at .156 inches pitch and .2 inches row spacing, provide efficient signal transmission across 20 positions. The straight mount orientation allows for easy installation on your board, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.