833-020-555-203

Heilind Number:EDA833-020-555-203
Manufacturer:EDAC
Manufacturer Number:833-020-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-020-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-020-555-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision, this connector features a vibrant green hue, adding a pop of color to your assembly. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability in all operating conditions, with an amperage rating of 3A. Boasting a dual-row configuration with 20 positions, it facilitates efficient data transmission. The copper alloy contacts and .156-inch pitch guarantee secure and stable connections, while the .2-inch row spacing allows for easy insertion and removal. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your PCB design with this essential component.