833-020-555-807

Heilind Number:EDA833-020-555-807
Manufacturer:EDAC
Manufacturer Number:833-020-555-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-020-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-020-555-807

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant green color, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With two rows of copper alloy contacts, it offers a high amperage of 3 A and can accommodate up to 20 positions with a pitch of .156 inches. The straight mount orientation and .2-inch row spacing make for easy installation, while the wide operating temperature range of -40 to 105 °C guarantees suitability for various environments. Upgrade your connectivity solutions with this essential component.