833-020-556-201

Heilind Number:EDA833-020-556-201
Manufacturer:EDAC
Manufacturer Number:833-020-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-020-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-020-556-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal efficiency, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3 A, it ensures reliable power transmission. The two-row configuration with 20 positions allows for versatile connectivity options, while the copper alloy contact material guarantees long-lasting durability. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its .156-inch pitch and .2-inch row spacing, combined with a straight mount orientation, make it easy to integrate into your PCB layouts. Perfect for board-to-board connections, it belongs to our extensive selection of cutting-edge PCB connectors. Trust in its quality and performance to streamline your electronic assembly processes.