833-020-556-203

Heilind Number:EDA833-020-556-203
Manufacturer:EDAC
Manufacturer Number:833-020-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-020-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-020-556-203

Detailed Description

Enhance your PCB assembly with this high-quality Card Edge Connector, designed for efficient board-to-board connections. Featuring a vibrant green casing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a pitch of .156 inches and two rows of copper alloy contacts, each capable of carrying up to 3 A of current, this connector offers reliable performance. Its straight mount orientation and 20 positions make it easy to integrate into your electronic system. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.