833-020-556-207

Heilind Number:EDA833-020-556-207
Manufacturer:EDAC
Manufacturer Number:833-020-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-020-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-020-556-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this connector features a vibrant green hue that adds a pop of color to your electronic setup. With a 3A amperage rating, it ensures reliable power transmission without compromise. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees exceptional safety and resilience. Boasting two rows and 20 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material, combined with a .156-inch pitch and .2-inch row spacing, guarantees efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your connectivity game with this essential component.