833-020-556-212

Heilind Number:EDA833-020-556-212
Manufacturer:EDAC
Manufacturer Number:833-020-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-020-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-020-556-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures both reliability and safety in your electronic systems. With a robust amperage rating of 3A, it effortlessly handles power transmission. The dual-row design, featuring 20 positions in total, allows for efficient signal routing and data transfer. Made with high-quality Copper Alloy contacts, it guarantees superior conductivity and longevity. Its .156-inch pitch and .2-inch row spacing offer precise alignment during assembly. Designed for straight mount orientation, it provides easy integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Elevate your electronic projects with this essential component, perfect for various applications in the technology industry.