833-020-556-807

Heilind Number:EDA833-020-556-807
Manufacturer:EDAC
Manufacturer Number:833-020-556-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-020-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-020-556-807

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector, designed for optimal performance and durability. Its vibrant green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable insulation and safety. Each of the 20 positions features high-quality Copper Alloy contacts, capable of handling up to 3A of current. With a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless integration onto your board. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees stable performance in various environments. The straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Upgrade your setup with this essential component, a must-have in any professional or DIY project.