833-020-556-812

Heilind Number:EDA833-020-556-812
Manufacturer:EDAC
Manufacturer Number:833-020-556-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-020-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-020-556-812

Detailed Description

Enhance connectivity within your electronic devices with this efficient Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also boasts a durable construction with UL 94V-0 Thermoplastic Polyester housing material. With a 3 A amperage capacity, it ensures reliable power transmission. This connector, with two rows and 20 positions, offers ample connectivity options for your PCBs. Its copper alloy contact material guarantees secure and efficient signal transfer, while a .156-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mounting orientation, it facilitates easy installation on your circuit boards. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile and essential component for various electronic applications.