833-020-558-101

Heilind Number:EDA833-020-558-101
Manufacturer:EDAC
Manufacturer Number:833-020-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-020-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-020-558-101

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this green connector boasts a single row housing featuring UL 94V-0 Thermoplastic Polyester for durability. With 20 copper alloy contact positions spaced at a pitch of .156 inches, it ensures reliable power transmission at an amperage of 3A. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal functionality in diverse environments. Perfect for applications requiring precision and stability, this connector is a must-have for any PCB assembly project.