833-020-558-102

Heilind Number:EDA833-020-558-102
Manufacturer:EDAC
Manufacturer Number:833-020-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-020-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-020-558-102

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With a single row and 20 positions, it offers ample space for streamlined connections. Crafted with precision, its Copper Alloy contacts guarantee efficient power transmission, while the .156-inch pitch and .2-inch row spacing deliver optimal signal integrity. Ideal for vertical mounting, its right-angle orientation saves space and simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project.