833-020-558-103

Heilind Number:EDA833-020-558-103
Manufacturer:EDAC
Manufacturer Number:833-020-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-020-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-020-558-103

Detailed Description

Enhance connectivity with our Green Card Edge Connector, designed for seamless integration in PCB setups. Engineered for reliability, this connector boasts a current rating of 3A and is constructed from UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. Featuring a single row design with 20 copper alloy contact positions, it offers efficient data transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its right-angle mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C enables performance in diverse environments. Perfect for various applications, this connector is a vital component for secure board-to-board connections.