833-020-558-201

Heilind Number:EDA833-020-558-201
Manufacturer:EDAC
Manufacturer Number:833-020-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-020-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-020-558-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, this connector features a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any setting. With two rows of Copper Alloy contacts, each rated for 3 A, it offers seamless power and data transmission. The .156-inch pitch and .2-inch row spacing accommodate 20 positions, facilitating easy and efficient board-to-board connections. Its Right Angle mount orientation allows for space-saving installation, while its wide operating temperature range of -40 to 105 °C guarantees dependable functionality in diverse environments. Upgrade your electronic assemblies with this essential component.