833-020-558-207

Heilind Number:EDA833-020-558-207
Manufacturer:EDAC
Manufacturer Number:833-020-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-020-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-020-558-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek green. Designed for efficiency and durability, this connector features a high amperage of 3 A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures reliable performance even in demanding environments. With two rows of 20 positions each, it offers ample connectivity options for your boards. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance in varying conditions. Upgrade your connectivity solution with this essential component.