833-020-558-212

Heilind Number:EDA833-020-558-212
Manufacturer:EDAC
Manufacturer Number:833-020-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-020-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-020-558-212

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector, a vital component for secure and efficient data transmission. Designed for reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring lasting performance even in demanding environments. With two rows and twenty positions, it offers ample connectivity options for your circuitry. The right-angle mount orientation allows for seamless integration into your PCB layout, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various applications. Upgrade your connections with this high-quality component, a must-have in any electronics project.