833-020-558-602

Heilind Number:EDA833-020-558-602
Manufacturer:EDAC
Manufacturer Number:833-020-558-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-020-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-020-558-602

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, featuring a vibrant green color for easy identification. Designed for optimal performance, it offers a current rating of 3 A, making it suitable for a variety of electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable and safe operation. With a single row layout and 20 positions, it provides ample connectivity options. The copper alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Its right-angle mount orientation offers versatility in installation, and with an operating temperature range of -40 to 105 °C, it can withstand harsh environmental conditions. Perfect for use in a wide range of electronic devices, this connector is a valuable addition to any project. Add it to your toolkit today and experience enhanced connectivity like never before.