833-020-558-608

Heilind Number:EDA833-020-558-608
Manufacturer:EDAC
Manufacturer Number:833-020-558-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-020-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-020-558-608

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Its vibrant green hue adds a pop of color to your setup while ensuring reliable power transmission, with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Sporting a single row design with 20 positions, it offers seamless integration for your circuit boards. The copper alloy contact material and .156-inch pitch deliver optimal conductivity, while the .2-inch row spacing allows for efficient organization. Perfect for right-angle mounting, it accommodates varying orientations with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any professional or DIY electronics project. Elevate your connectivity game with this essential component.