833-020-558-802

Heilind Number:EDA833-020-558-802
Manufacturer:EDAC
Manufacturer Number:833-020-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-020-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-020-558-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal power transmission, it delivers a reliable amperage of 3 A, making it ideal for various applications. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing, it ensures safe and secure connections. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers efficient signal transmission for up to 20 positions. Its right-angle mount orientation allows for easy and convenient installation on PCBs. With an operating temperature range of -40 to 105 °C, it guarantees reliable performance even in harsh environments. Upgrade your connectivity solutions with this essential component.