833-020-558-803

Heilind Number:EDA833-020-558-803
Manufacturer:EDAC
Manufacturer Number:833-020-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-020-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-020-558-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a double-row layout and a total of 20 positions, it offers reliable performance for your circuitry. The Copper Alloy contacts ensure efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its Right Angle mount orientation allows for easy installation, making it perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees optimal functionality even in harsh environments. Upgrade your connectivity solutions with this essential component.