833-020-558-804

Heilind Number:EDA833-020-558-804
Manufacturer:EDAC
Manufacturer Number:833-020-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-020-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-020-558-804

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for seamless board-to-board integration. Boasting a vibrant green color, this connector not only offers a pop of visual appeal but also delivers reliable performance with a 3A amperage rating. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures robust and secure connections. With a pitch of .156 inches and row spacing of .2 inches, it allows for efficient signal transmission across its 20 positions. The right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Trust in our high-quality connector for your PCB assembly needs.