833-020-558-812

Heilind Number:EDA833-020-558-812
Manufacturer:EDAC
Manufacturer Number:833-020-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-020-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-020-558-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a robust Copper Alloy contact material, it ensures reliable power transmission at a maximum of 3 A. The dual-row design with 20 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for space-saving applications, its right-angle mount orientation allows for efficient PCB routing. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees exceptional performance in any environment. Elevate your projects with this essential component for seamless board-to-board connections.