833-020-559-102

Heilind Number:EDA833-020-559-102
Manufacturer:EDAC
Manufacturer Number:833-020-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-020-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-020-559-102

Detailed Description

Enhance your PCB connectivity with this efficient Card Edge Connector, a vital component for seamless board-to-board integration. Designed with precision, this connector features a single row layout with 20 positions, ensuring reliable performance. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a striking green hue, guarantees both safety and longevity. Crafted from high-quality Copper Alloy, the contacts offer optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy installation and maintenance. Its right-angle mount orientation further adds to its versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.