833-020-559-108

Heilind Number:EDA833-020-559-108
Manufacturer:EDAC
Manufacturer Number:833-020-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-020-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-020-559-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability. With a single row configuration, Copper Alloy contacts guarantee efficient power transmission at a current rating of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, featuring 20 positions for versatile use. Mountable in a convenient right-angle orientation, this connector thrives in a wide operating temperature range from -40 to 105 °C, making it ideal for demanding applications in various industries. Elevate your electronic assemblies with this essential component.